Analog DevicesAD2S80ATEシンクロおよびレゾルバからデジタルへのコンバータ
Resolver to Digital 16bit Parallel ±4arcmin 44-Pin LCC Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.54(Max) mm |
| Package Width | 16.82(Max) mm |
| Package Length | 16.82(Max) mm |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | LCC |
| 44 | |
| Lead Shape | No Lead |
Easily get the angular position and velocity into a digital signal by implementing this AD2S80ATE digital to synchro and resolver converter from Analog Devices. This device's digital interface is parallel. It has a single-ended input signal. This synchro resolver has a resolution of 16 bit. Its typical dual supply voltage is ±12 V, with a minimum of ±10.8 V and maximum of ±13.2 V. This synchro resolver has a temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.