Analog DevicesAD5144ABRUZ10デジタルポテンショメータ
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 20-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
AD5144ABRUZ10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
Use almost any kind of profile you want with the AD5144ABRUZ10 digital potentiometer from Analog Devices when adjusting resistance in your product. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.25 V and maximum of ±2.75 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |