Analog DevicesAD5144BCPZ100-RL7デジタルポテンショメータ
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear/Log 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
AD5144BCPZ100-RL7 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
This AD5144BCPZ100-RL7 digital potentiometer from Analog Devices will be incredibly useful when changing the resistance in your application. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.25 V and maximum of ±2.75 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses one or two power supplies.
EDA / CAD Models |