Analog DevicesAD5270BRMZ-50デジタルポテンショメータ
Digital Potentiometer 50kOhm 1024POS Non-Volatile Linear 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
AD5270BRMZ-50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Adjust the resistance with accuracy by using this AD5270BRMZ-50 digital potentiometer from Analog Devices. It has a minimum dual supply voltage of ±2.5 V and maximum of ±2.75 V. This digital potentiometer has a temperature range of -40 °C to 105 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |