Analog DevicesAD5280BRUZ50-REEL7デジタルポテンショメータ
Digital Potentiometer 50kOhm 256POS Volatile 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
AD5280BRUZ50-REEL7 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
Adjust the resistance with accuracy by using this AD5280BRUZ50-REEL7 digital potentiometer from Analog Devices. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses one or two power supplies.
EDA / CAD Models |