最もよく購入された商品
Analog DevicesAD5290YRMZ10-R7デジタルポテンショメータ
Digital Potentiometer 10kOhm 256POS Volatile Linear 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
AD5290YRMZ10-R7 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Now easily implement potentiometers with this AD5290YRMZ10-R7 digital potentiometer from Analog Devices, making it easy to adjust resistance for easy processing and trimming for microprocessors. Its typical dual supply voltage is ±5|±9|±12 V, with a minimum of ±10 V and maximum of ±15 V. This digital potentiometer has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses one or two power supplies.
EDA / CAD Models |