欧州RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Function | Analog Multiplier/Divider |
Number of Bits | 4 |
Number of Elements per Chip | 4 |
Output Type | Single |
Minimum Dual Supply Voltage (V) | ±10 |
Maximum Dual Supply Voltage (V) | ±22 |
Typical Dual Supply Voltage (V) | ±15 |
Power Supply Type | Dual |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 10 |
Standard Package Name | TO |
Supplier Package | TO-100 |
Pin Count | 10 |
Lead Shape | Through Hole |
With this AD532SH analog multiplier and divider from Analog Devices you'll be able to include analog and square root division calculations in your electronic circuit design. It has a single output. Its typical dual supply voltage is ±15 V, with a minimum of ±10 V and maximum of ±22 V. This part has a temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device uses dual power supplies.