Analog DevicesAD5541ABRMZデジタル-アナログコンバーター - DAC
DAC 1-CH Segment 16-bit 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Need to convert your digital signals to analog? This AD5541ABRMZ DAC converter from Analog Devices is the one you want. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). This device is based on Segment architecture. It has a voltage output. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |