Analog DevicesAD5686RBRUZデジタル-アナログコンバーター - DAC
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Resistor-String | |
16bit | |
4 | |
4 | |
8 | |
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Unipolar | |
Internal | |
2.7 | |
3.3|5 | |
5.5 | |
Analog and Digital | |
±3LSB | |
±0.1%FSR | |
90dB(Typ) | |
Yes | |
-40 | |
105 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
By using Analog Devices' AD5686RBRUZ DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). This device is based on Resistor-String architecture. It has a voltage output. This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 105 °C. This device comes in tube packaging. This device uses analog and digital power.
EDA / CAD Models |