Analog DevicesAD5724RBREZデジタル-アナログコンバーター - DAC
DAC 4-CH Resistor-String 12-bit 24-Pin TSSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Resistor-String | |
iCMOS | |
12bit | |
4 | |
4 | |
12 | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Bipolar|Unipolar | |
External|Internal | |
4.5 | |
12|15|5|9 | |
16.5 | |
±4.5 | |
±12|±15|±5|±9 | |
±16.5 | |
Dual|Single | |
310 | |
±1LSB | |
-0.065/0.08%FSR | |
Yes | |
-40 | |
85 | |
Tube | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 7.8 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
24 | |
Lead Shape | Gull-wing |
Thanks to Analog Devices and their AD5724RBREZ DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 12bit. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±16.5 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |