最もよく購入された商品
Analog DevicesAD5791BRUZデジタル-アナログコンバーター - DAC
DAC 1-CH Segment 20-bit 20-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 6.5 mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
Computerized binary information can easily be translated into varying audio and video signals using the AD5791BRUZ DAC converter, developed especially from Analog Devices. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a voltage output. This device is based on R-2R architecture. This DAC has a resolution of 20bit. Its typical dual supply voltage is ±16.5 V, with a minimum of -2.5/7.5 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |