最もよく購入された商品
Analog DevicesAD623ARMZ-REEL7計装アンプ
INST Amp Single R-R O/P ±6V/12V 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Get better sound quality by implementing this instrumentation amplifier AD623ARMZ-REEL7 differential amplifier from Analog Devices into your electronic circuit. It has a rail to rail output. Its maximum power dissipation is 650 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |