最も検索された
Analog DevicesAD623BRZ-R7計装アンプ
INST Amp Single R-R O/P ±6V/12V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Rail to Rail Output | |
77 | |
75 to 85 | |
80 | |
0.1@5V | |
12|±6 | |
10 to 15 | |
2.7 | |
3|5|9 | |
12 | |
±2.5 | |
±3|±5 | |
±6 | |
0.025@5V | |
2000(Typ)@5V | |
Dual|Single | |
650 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Think of Analog Devices' instrumentation amplifier AD623BRZ-R7 differential amplifier the next time you are receiving unwanted sound distortion within your project. It has a rail to rail output. Its maximum power dissipation is 650 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |