欧州RoHS | Compliant |
ECCN (US) | 5A991b. |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
製品カテゴリー | Receiver |
Maximum Data Rate | 400Mbps |
Maximum RF Operating Frequency Range (MHz) | 500 to 1500 |
Maximum RF Operating Frequency (MHz) | 800(Typ) |
Operating Band Frequency (MHz) | 800 |
Minimum Operating Supply Voltage | 1.7V |
Typical Operating Supply Voltage | 1.8V |
Maximum Operating Supply Voltage | 1.9V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.65(Min) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | CSBGA |
Pin Count | 144 |
Lead Shape | Ball |