欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | SAR |
Resolution | 14bit |
Number of ADCs | 2 |
Number of Input Channels | 4 |
Sampling Rate | 500ksps |
Digital Interface Type | Serial (SPI, QSPI, Microwire) |
Input Type | Voltage |
Input Signal Type | Single-Ended |
Voltage Reference | External|Internal |
Polarity of Input Voltage | Bipolar|Unipolar |
Voltage Supply Source | Dual |
Input Voltage | 10V|±5V/±10V |
Minimum Dual Supply Voltage (V) | ±5/4.75 |
Typical Dual Supply Voltage (V) | ±12/5|±15/5|±9/5 |
Maximum Dual Supply Voltage (V) | ±16.5/5.25 |
Typical Power Dissipation (mW) | 46 |
Maximum Power Dissipation (mW) | 54.5 |
Integral Nonlinearity Error | ±3.5LSB |
Full Scale Error | ±25LSB |
Signal to Noise Ratio | 76dB(Typ) |
No Missing Codes (bit) | 14 |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 7.8 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 24 |
Lead Shape | Gull-wing |