Analog DevicesAD7376ARWZ50デジタルポテンショメータ
Digital Potentiometer 50kOhm 128POS Volatile Linear 16-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
AD7376ARWZ50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 10.5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
Mechanically change the resistance using this AD7376ARWZ50 digital potentiometer manufactured from Analog Devices. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±16.5 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |