Analog DevicesAD7384BCPZ-RL7アナログ-デジタルコンバーター - ADC
2-Channel Dual ADC SAR 4Msps 14-bit Serial (1-Wire, 2-Wire, SPI) 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
14bit | |
2 | |
2 | |
4Msps | |
Serial (1-Wire, 2-Wire, SPI) | |
Voltage | |
Pseudo-Differential | |
Internal|External | |
Bipolar | |
Single | |
±1.25V | |
3 | |
3.3 | |
3.6 | |
Maximum Supply Current (mA) | 26 |
84.2 | |
105.6 | |
±1LSB | |
±0.06%FSR | |
90.7dB(Typ) | |
14 | |
Yes | |
No | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |