Analog DevicesAD7625BCPZアナログ-デジタルコンバーター - ADC
1-Channel Single ADC SAR 6Msps 16-bit Serial 32-Pin LFCSP EP Tray
Compliant | |
3A991c.4. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
16bit | |
1 | |
1 | |
6Msps | |
LVDS|Serial | |
Voltage | |
Differential | |
External|Internal | |
Bipolar | |
Analog and Digital | |
±4.096V | |
2.37/4.75 | |
2.5/5 | |
2.63/5.25 | |
145 | |
190 | |
±1LSB | |
20LSB | |
93dB(Typ) | |
16 | |
No | |
No | |
Yes | |
-40 | |
85 | |
Tray | |
Commercial | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
Converting digital signals from analog is easy with Analog Devices' AD7625BCPZ ADC. It has a differential input signal. This device is based on SAR architecture. Its maximum power dissipation is 190 mW. This device's digital interface is serial|lvds. This ADC has a resolution of 16bit. This ADC has an input voltage of ±4.096 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |