Analog DevicesAD7671ASTZアナログ-デジタルコンバーター - ADC

4-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial Medical 48-Pin LQFP Tray

If you need to translate continuous analog signals into digital data then Analog Devices offers AD7671ASTZ ADC to handle that with ease. This device is based on SAR architecture. This device's digital interface is parallel|serial (2-wire, spi, qspi, microwire). Its maximum power dissipation is 125 mW. It has a single-ended input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5V/5V/10 V|±2.5V/±5V/±10V. This ADC has a temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part if shipping to the United States

28 個の部品 : 本日発送

    Total$45.64Price for 1

    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      +
      Manufacturer Lead Time:
      10 週間
      Country Of origin:
      中国
      • In Stock: 28 部分
      • Price: $45.64