Analog DevicesAD7768-4BSTZ-RL7アナログ-デジタルコンバーター - ADC
4-Channel Quad ADC Delta-Sigma 256ksps 24-bit Serial 64-Pin LQFP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Delta-Sigma | |
24bit | |
4 | |
4 | |
256ksps | |
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Pseudo-Differential|Differential | |
External | |
Bipolar | |
Single | |
±4.096V | |
2/4.5 | |
2.25/5|2.5/5|3.3/5|5 | |
5.5 | |
360 | |
392 | |
±7ppm of FSR | |
±120ppm of FSR | |
111dB(Typ) | |
24 | |
Yes | |
No | |
No | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |