Analog DevicesAD7770ACPZ-RLアナログ-デジタルコンバーター - ADC
8-Channel Octal ADC Delta-Sigma 32ksps 24-bit Serial 64-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Delta-Sigma | |
24bit | |
8 | |
8 | |
32ksps | |
Serial (SPI) | |
Voltage | |
Single-Ended|Pseudo-Differential|Differential | |
Internal|External | |
Unipolar|Bipolar | |
Single|Dual | |
2.5V|±1.25V | |
2.2/3 | |
3.3 | |
3.6 | |
±1.65 | |
117 | |
136 | |
±17ppm of FSR | |
±0.1%FSR(Typ) | |
66dB(Typ) | |
24 | |
Yes | |
Yes | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 9 mm |
Package Length | 9 mm |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
64 | |
Lead Shape | No Lead |