Analog DevicesAD7837BQデジタル-アナログコンバーター - DAC
DAC 2-CH Segment 12-bit 24-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Segment | |
12bit | |
250ksps | |
2 | |
2 | |
5 | |
Parallel | |
Voltage | |
Unipolar | |
External | |
±14.25 | |
±15 | |
±15.75 | |
Dual | |
1000 | |
±0.5LSB | |
±3LSB | |
No | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.56(Max) mm |
Package Width | 7.87(Max) mm |
Package Length | 32.51(Max) mm |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | CDIP |
24 | |
Lead Shape | Through Hole |
Want to be able to convert digital audio signals into analog ones? This AD7837BQ from Analog Devices is perfect and can handle high quality signals with ease. This device's digital interface is parallel. This device is based on Segment architecture. It has a voltage output. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±15 V, with a minimum of ±14.25 V and maximum of ±15.75 V. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |