Reduced Price
Analog DevicesAD7837SQデジタル-アナログコンバーター - DAC
DAC 2-CH Segment 12-bit 24-Pin CDIP Tube
Not Compliant | |
3A001a.2.c. | |
Active | |
8542.39.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Segment | |
12bit | |
250ksps | |
2 | |
2 | |
5 | |
Parallel | |
Voltage | |
Unipolar | |
External | |
±14.25 | |
±15 | |
±15.75 | |
Dual | |
1000 | |
±1LSB | |
±5LSB | |
No | |
-55 | |
125 | |
Tube | |
Extended | |
Mounting | Through Hole |
Package Height | 3.56(Max) mm |
Package Width | 7.87(Max) mm |
Package Length | 32.51(Max) mm |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | CDIP |
24 | |
Lead Shape | Through Hole |
Look no further! The AD7837SQ DAC converter from Analog Devices can help you easily obtain an analog signal from a digital one. This device is based on Segment architecture. This device's digital interface is parallel. It has a voltage output. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±15 V, with a minimum of ±14.25 V and maximum of ±15.75 V. This DAC has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |