Analog DevicesAD7854LARSZアナログ-デジタルコンバーター - ADC
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
1 | |
100ksps | |
Parallel | |
Voltage | |
Pseudo-Differential | |
External|Internal | |
Bipolar|Unipolar | |
Analog and Digital | |
5.5V|±2.75V | |
3 | |
5 | |
5.5 | |
25 | |
30 | |
±1LSB | |
±4LSB | |
72dB(Typ) | |
12 | |
Yes | |
No | |
Yes | |
-40 | |
85 | |
Tube | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 10.2 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
This AD7854LARSZ made by Analog Devices ADC is great for converting continuous analog signals into digital data. This device's digital interface is parallel. It has a pseudo-differential input signal. This device is based on SAR architecture. Its maximum power dissipation is 30 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 5.5 V|±2.75V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |