Analog DevicesAD8054ARZオペアンプ - オペアンプ
Op Amp Quad High Speed Amplifier R-R O/P ±6V/12V 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
Amplify signals with this simple voltage feedback amplifier AD8054ARZ OP amp from Analog Devices. Its typical dual supply voltage is ±5 V, with a minimum of ±1.5 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device is made with bicom technology. This device uses one or two power supplies.
EDA / CAD Models |