欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Buffer Amplifier |
Manufacturer Type | Buffer Amplifier |
Number of Channels per Chip | 3 |
Maximum Input Offset Voltage (mV) | 40@±5V |
Minimum Dual Supply Voltage (V) | ±4.5 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±5.5 |
Maximum Input Bias Current (uA) | 10@±5V |
Maximum Quiescent Current (mA) | 30@±5V |
Power Supply Type | Dual |
Maximum Power Dissipation (mW) | 1000 |
Typical Slew Rate (V/us) | 1350@±5V |
Typical Input Noise Voltage Density (nV/rtHz) | 22@±5V |
Minimum PSRR (dB) | 56 |
Typical Gain Bandwidth Product (MHz) | 550 |
Typical Settling Time (ns) | 7.5 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |