Analog DevicesAD8131ARZ-REEL7特殊用途アンプ
SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Thanks to Analog Devices' differential line driver AD8131ARZ-REEL7 differential amplifier, you will be able to clearly filter and analyze distorted audio samples. It has a differential output. Its maximum power dissipation is 250 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.4 V and maximum of ±5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |