Analog DevicesAD8222-EVALZアンプIC開発ボードおよびキット
AD8222 Instrumentation Amplifier Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD8222 | |
Instrumentation Amplifier | |
15(Typ) | |
N/A |
Dev Kit Description
The AD8222-EVALZ has two AD8222 instrumentation amplifier circuits. One circuit is configured for dual-channel operation, while the other is configured for single-channel, differential output operation. Inputs, outputs, references, and the supplies are routed to screw terminals for easy connectivity.
Dev Kit Features
- Two AD8222 circuits
-Dual channel
-Differential out- Easy to connect screw terminals
- Decoupled supply lines
- Pads for RFI filtering
Dev Kit Additional Information