Analog DevicesAD8232ACPZ-R7アナログ フロント エンド - AFE
AFE General Purpose 1 ADC 20-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
20 | |
Lead Shape | No Lead |
Have your integrated circuits running smoothly with the AD8232ACPZ-R7 OP amp circuits from Analog Devices. Adjust and fine tune signals for processing with this AD8232ACPZ-R7 preamplifier from Analog Devices. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |