Analog DevicesAD825ARZオペアンプ - オペアンプ
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
1 | |
2@±5V | |
±5 | |
±12|±15|±9 | |
±18 | |
0.000025@±5V | |
0.00003@±5V | |
50(Min)@±5V | |
Dual | |
130@±5V | |
12@±5V | |
66 | |
0.01@±5V | |
76 | |
69 | |
65 to 70 | |
21 | |
90 | |
No | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier AD825ARZ OP amp from Analog Devices. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. It has a single channel per chip. This device utilizes bifet technology.
EDA / CAD Models |