欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | Yes |
PPAP | Unknown |
Type | General Purpose |
製品カテゴリー | General Purpose |
Number of Channels per Chip | 6 |
Number of ADCs | 1 |
Number of ADC Inputs | 7 |
Sampling Rate (ksps) | 80000 |
Resolution (bit) | 12 |
Interface Type | Parallel |
Minimum Operating Supply Voltage (V) | 1.7|3.1 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Maximum Operating Supply Voltage (V) | 1.9|3.5 |
Maximum Input Voltage Range | 0.25Vp-p(Typ) |
Typical Supply Current (mA) | 190(Max) |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 72 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 72 |
Lead Shape | No Lead |