Analog DevicesAD8284WBSVZアナログ フロント エンド - AFE
AFE General Purpose 1 ADC 12bit 1.8V/3.3V Automotive AEC-Q100 64-Pin TQFP EP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | Unknown |
General Purpose | |
General Purpose | |
1 | |
1 | |
5 | |
80000 | |
12 | |
Parallel | |
1.7|3.1 | |
1.8|3.3 | |
1.9|3.5 | |
0.283Vp-p(Typ) | |
65(Max) | |
Analog|Digital | |
-40 | |
105 | |
Automotive | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
64 | |
Lead Shape | Gull-wing |
Do you have any sort of real time sensor? This general purpose AD8284WBSVZ analog front end manufactured from Analog Devices is going to be a must. This AFE has a resolution of 12 bit. This device has a minimum operating supply voltage of 1.7|3.1 V and a maximum of 1.9|3.5 V. This AFE has a temperature range of -40 °C to 105 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. It has a single channel per chip. This device uses analog and digital power.
EDA / CAD Models |