Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD8317 | |
RF Detector | |
10000(Max) | |
5.5(Max) |
Dev Kit Description
1 MHz to 10 GHz, 55 dB Log Detector/Controller Evaluation Board. The AD8317 is a demodulating logarithmic amplifier, capable of accurately converting an RF input signal to a corresponding decibel-scaled output. It employs the progressive compression technique over a cascaded amplifier chain, each stage of which is equipped with a detector cell. The device can be used in either measurement or controller modes
Dev Kit Additional Information