Analog DevicesAD8318ACPZ-REEL7RF検出器

RF Detector 1MHz to 8000MHz 12dBm 16-Pin LFCSP EP T/R

Are you looking for a component that can amplify signals in two channels? The Analog Devices logarithmic amplifier AD8318ACPZ-REEL7 differential amplifier can accomplish just that! Its maximum power dissipation is 730 mW. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses a single power supply.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    10 週間
    • Price: $8.652
    1. 1500+$8.652