Analog DevicesAD8337BCPZ-REEL7特殊用途アンプ
SP Amp Variable Gain Amp Single ±5V/10V 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
Reduce sound distortion by implementing this variable gain amplifier AD8337BCPZ-REEL7 differential amplifier from Analog Devices into your electronic circuit. Its maximum power dissipation is 185(Typ) mW. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.25 V and maximum of ±5 V. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |