Analog DevicesAD8402ARZ10デジタルポテンショメータ
Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
AD8402ARZ10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
Adjust the resistance by using your fingers with this AD8402ARZ10 digital potentiometer from Analog Devices. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |