Analog DevicesAD8505ARJZ-R7オペアンプ - オペアンプ
Op Amp Single Micropower Amplifier R-R I/O ±2.5V/5V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Micropower Amplifier | |
Micropower Amplifier | |
1 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
2.5@5V | |
1.8 | |
3 | |
5 | |
±0.9 | |
±2.5 | |
0.000005@5V | |
0.00001@5V | |
0.025@5V | |
Dual|Single | |
0.013@5V | |
45@5V | |
120 | |
0.015@5V | |
100 | |
90 | |
90 to 95 | |
0.095 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier AD8505ARJZ-R7 from Analog Devices in a cascaded fashion. It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |