Analog DevicesAD8538ARZ-REEL7オペアンプ - オペアンプ
Op Amp Single Precision Amplifier R-R I/O ±2.5V/5V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier AD8538ARZ-REEL7 OP amp from Analog Devices in a cascaded fashion. It has a minimum dual supply voltage of ±1.35 V and maximum of ±2.5 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |