Analog DevicesAD8616ARZオペアンプ - オペアンプ
Op Amp Dual Precision Amplifier R-R I/O 5V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
2 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
0.06@5V | |
2.7 | |
3 | |
5 | |
0.07 | |
4.99 | |
0.0000005@5V | |
0.000001@5V | |
4@5V | |
150@5V | |
Single | |
12@5V | |
10@5V | |
7 | |
123.52 | |
0.05@5V | |
70 | |
80 | |
80 to 85 | |
24 | |
500 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier AD8616ARZ OP amp from Analog Devices is perfect for you! This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. It has 2 channels per chip. This device uses a single power supply.
EDA / CAD Models |