Analog DevicesAD8622ARZ-REEL7オペアンプ - オペアンプ
Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier AD8622ARZ-REEL7 OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses dual power supplies. This device is made with bipolar technology.
EDA / CAD Models |