Analog DevicesAD8628AUJZ-REEL7オペアンプ - オペアンプ
Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V 5-Pin TSOT T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT |
5 | |
Lead Shape | Gull-wing |
Reduce sound distortion by implementing this chopper stabilization AD8628AUJZ-REEL7 differential amplifier from Analog Devices into your electronic circuit. It has a rail to rail output. It has a minimum dual supply voltage of ±1.35 V and maximum of ±2.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |