Analog DevicesAD9119BBCZデジタル-アナログコンバーター - DAC
DAC 1-CH Quad-Switch 11-bit 160-Pin CSP-BGA Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
RF | |
Quad-Switch | |
11bit | |
5.6Gsps | |
1 | |
1 | |
0.013(Typ) | |
Parallel|LVDS | |
Current | |
Unipolar | |
Internal | |
-1.4/1.7 | |
-1.5/1.8 | |
-1.6/1.9 | |
Dual | |
1400 | |
0.2LSB(Typ) | |
2.5%FSR(Typ) | |
Yes | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 160 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
160 | |
Lead Shape | Ball |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the AD9119BBCZ DAC converter, developed by Analog Devices. This device is based on Quad-Switch architecture. It has a current output. This device's digital interface is parallel|lvds. This DAC has a resolution of 11bit. Its typical dual supply voltage is -1.5/1.8 V, with a minimum of -1.4/1.7 V and maximum of -1.6/1.9 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation. This device uses dual power supplies.
EDA / CAD Models |