Analog DevicesAD9245BCPZ-20アナログ-デジタルコンバーター - ADC
1-Channel Single ADC Pipelined 20Msps 14-bit Parallel 32-Pin LFCSP EP Tray
Compliant | |
3A991c.3. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
Get optimal performance without sacrificing speed or accuracy with this AD9245BCPZ-20 ADC from Analog Devices! Its maximum power dissipation is 414 mW. It has a single-ended and differential input signal. This device is based on Pipelined architecture. This device's digital interface is parallel. This ADC has a resolution of 14bit. This ADC has an input voltage of 1 Vp-p/2Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |