Analog DevicesAD9255-80EBZデータ変換開発ボードとキット
AD9255 ADC Evaluation Board 80MSPS SPI Controller/VisualAnalog IDE
Compliant | |
EAR99 | |
LTB | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD9255 | |
ADC | |
14 | |
80M | |
Win Vista|Win XP | |
SPI Controller/VisualAnalog | |
SPI | |
6(Typ) | |
No | |
No | |
N/A | |
N/A |
Dev Kit Description
Evaluation board for evaluating the AD9255.
Dev Kit Features
- Full featured evaluation board for the AD9255
- SPI interface for setup and control
- External, on-board oscillator or AD9517 clocking options
- Balun/transformer or amplifier input drive options
- LDO regulator or switching power supply options
- VisualAnalog® and SPI controller software interfaces
Dev Kit Additional Information
UG-074: Evaluating the AD9265/AD9255 Analog-to-Digital Converters (pdf, 1446 kB)
AD9265 BOM (xls, 39 kB)
AD9265 Gerber Files (zip, 987 kB)
AD9265 Eval Board Schematics (pdf, 714 kB)