Analog DevicesAD9268BCPZ-125アナログ-デジタルコンバーター - ADC
2-Channel Dual ADC Pipelined 125Msps 16-bit Parallel 64-Pin LFCSP EP Tray
Compliant | |
3A001a.5.a.5. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 9 mm |
Package Length | 9 mm |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
64 | |
Lead Shape | No Lead |
This AD9268BCPZ-125 made by Analog Devices ADC is great for converting continuous analog signals into digital data. This device's digital interface is parallel|lvds. This device is based on Pipelined architecture. It has a differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |