Analog DevicesAD9271BSVZ-50アナログ フロント エンド - AFE

AFE General Purpose 8 ADC 12bit 1.8V/3.3V 100-Pin TQFP EP Tray

Analog Devices' general purpose AD9271BSVZ-50 analog front end is a must have when converting analog sensors to digital signals. This AFE has a resolution of 12 bit. This device's minimum operating supply voltage of 1.7|3 V, while its maximum is 1.9|3.6 V. This AFE has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format. This device uses analog power. It has 8 channels per chip.

No Stock Available

Quantity Increments of 7 Minimum 7
  • Manufacturer Lead Time:
    10 週間
    • Price: $106.71
    1. 7+$106.71
    2. 35+$105.64
    3. 3500+$104.59
    4. 7000+$103.54
    5. 14000+$102.51
    6. 21000+$101.48
    7. 28000+$100.47
    8. 35000+$99.46
    9. 70000+$98.47