Analog DevicesAD9520-2/PCBZ

AD9520-2 Logic and Timing Evaluation Board

  • Dev Kit Description

    The AD9522-x is a very low noise PLL clock synthesizer featuring an integrated VCO, clock dividers, and up to 24 outputs. The AD9522 features automatic hold over and a flexible reference input circuit allowing for very smooth reference clock switching. The AD9522 family also features the necessary provisions for an external VCXO. The AD9522 evaluation board is a compact, easy to use platform for evaluating all features of the AD9522.

  • Dev Kit Features

    -Simple power connection using 6 V wall adapter and on-board LDO voltage regulators
    -LDOs are easily bypassed for power measurements
    -5 ac-coupled differential LVPECL SMA connectors
    -7 LVPECL differential headers for additional outputs
    -SMA connectors for 2 reference inputs Charge pump output Clock distribution input
    -USB connection to PC
    -Microsoft Windows-based evaluation software with simple graphical user interface
    -On-board PLL loop filter
    -Easy access to digital I/O and diagnostic signals via I/O header
    -Status LEDs for diagnostic signals

A datasheet is only available for this product at this time.