Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD9548 | |
Logic and Timing Misc | |
27 | |
USB | |
6 | |
-40 | |
85 |
Dev Kit Description
AD9548/PCBZ is AD9548 Quad/Octal Input Network Clock Generator/Synchronizer Evaluation Board. The AD9548 provides synchronization for many systems, including synchronous optical networks (SONET/SDH).The AD9548 generates an output clock synchronized to one of up to four differential or eightsingle-ended external input references. The digital PLL allows for reduction of input time jitter or phase noise associated with the external references.The AD9548 continuously generates a clean (low jitter), valid output clock even when all references have failed by means of a digitally controlled loop and holdover circuitry.
Dev Kit Additional Information
AD9548: Quad/Octal Input Network Clock Generator/Synchronizer Data Sheet (Rev E, 12/2013)
AN-1061: Behavior of the AD9548 Phase and Frequency Lock Detectors in the Presence of Random Jitter
AN-1064: Understanding the Input Reference Monitors of the AD9548
AN-1002: The AD9548 as a GPS Disciplined Stratum 2 Clock
AD9547/48: Profile Designer SW