Compliant | |
3A002.h | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD9625 | |
ADC | |
12 | |
2G | |
Analog | |
No | |
No | |
N/A | |
N/A |
Dev Kit Description
AD9625-2.0EBZ, which provides all of the support circuitry required to operate this part in the various modes and configurations.
Dev Kit Features
- Full featured evaluation board for the AD9625
- SPI interface for setup and control
- Balun input drive option
- On-board LDO regulator needing a single external 12V, 3 A dc supply
- VisualAnalog® and SPI controller software interfaces
Dev Kit Additional Information
AN-905 Application Note, VisualAnalog Converter Evaluation Tool Version 1.0 User Manual
AN-878 Application Note, High Speed ADC SPI Control Software
AN-877 Application Note, Interfacing to High Speed ADCs via SPI
AN-835 Application Note, Understanding ADC Testing and Evaluation
AD9625 Datasheet
VisualAnalog Converter Evaluation Tool User Manual, AN-905
High Speed ADC SPIController Software User Manual, AN-878
Interfacing to High Speed ADCs via SPI, AN-877
All documents and software are available at http://www.analog.com/fifo.
Schematic, 9625ce04c1_sch.pdf
Board File, 9625ce04c1-1-24.zip
BOM, 9625ce04c1.zip