Analog DevicesAD9744ACPZRL7デジタル-アナログコンバーター - DAC
DAC 1-CH Segment 14-bit 32-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the AD9744ACPZRL7 DAC converter, developed by Analog Devices. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 14bit. This DAC has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses analog and digital power.
EDA / CAD Models |